YZ-2RDS555116-D6-S
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Staked Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RDS555116-D6-S
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.28 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 50.42 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Staked Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YZ2RDS555116D6S
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$38.91
$38.910
5
$34.34
$171.700
10
$33.83
$338.300
25
$30.74
$768.500
50
$29.01
$1,450.500
100
$28.58
$2,858.000
250
+
$27.10
$6,775.000