YZ-2RQ1-A2
HoneywellMICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 - 13 oz] Operating Force, Silver Contacts, Screw Termination
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RQ1-A2
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
15 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 - 13 oz] Operating Force, Silver Contacts, Screw Termination
Search Keywords:
YZ2RQ1A2
This product is not in stock and cannot be back-ordered