YZ-2RQW-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 101,6 mm [3.930 in] Omni-Directional Acetal Lever Actuator on Extension Spring with Elastomer Plunger Seal Secured to Components by Spring Retaining Ring, Dust and Splash Resistant Cover to Case Sealing, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RQW-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Acetal/Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
N/A
Operating Force:
0.7 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 123.44 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 101,6 mm [3.930 in] Omni-Directional Acetal Lever Actuator on Extension Spring with Elastomer Plunger Seal Secured to Components by Spring Retaining Ring, Dust and Splash Resistant Cover to Case Sealing, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
YZ2RQWA2
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$99.11
$4,955.500
100
$52.31
$5,231.000
150
$35.97
$5,395.500
200
+
$35.25
$7,050.000