YZ-2RW84328-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Special Black Plastic Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RW84328-A2
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 36.07 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Special Black Plastic Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YZ2RW84328A2
IN STOCK:
68
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$43.13
$43.130
25
$24.72
$618.000
50
$23.22
$1,161.000
100
$20.20
$2,020.000
150
$19.90
$2,985.000
200
+
$19.59
$3,918.000