YZ-2RW84-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, No Return Spring, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RW84-A2
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.28 N
Termination Style:
Screw
Dimension:
74.78 x 17.45 x 36.53 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, No Return Spring, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YZ2RW84A2
This product is discontinued, but still in stock
IN STOCK:
1,692
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.78
$73.900
25
$14.04
$351.000
50
$13.34
$667.000
100
$12.67
$1,267.000
250
$12.04
$3,010.000
500
$6.26
$3,130.000
1,000
+
$5.78
$5,780.000