help desk software
DATA SHEET

YZLN-2-RH

Honeywell

Switch Limit N.O. SPST Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZLN-2-RH
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Adjustable Roller Arm
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Force:
13.3 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O. SPST Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount
Search Keywords:
YZLN2RH
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$286.908
$286.908
5
$257.049
$1,285.245
10
$249.908
$2,499.080
25
$220.011
$5,500.275
50 +
$214.230
$10,711.500
Tools/3D Models