ZD20S20A01
HoneywellMICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 0.1 A 12 Vdc, Gold-Plated Contacts, ENEC 0.1 A 12 Vdc, Pin Plunger, 130 g [4.59 oz] Maximum Operating Force, No Pillar, Short Travel, Straight PCB Termination, Switch Sealed to IP67, UL, cUL, ENEC, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZD20S20A01
RoHS:
Yes
HTS:
8536508099
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@12VDC A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.27 N
Termination Style:
PC Pins
Dimension:
14.7 x 5.4 x 12 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 0.1 A 12 Vdc, Gold-Plated Contacts, ENEC 0.1 A 12 Vdc, Pin Plunger, 130 g [4.59 oz] Maximum Operating Force, No Pillar, Short Travel, Straight PCB Termination, Switch Sealed to IP67, UL, cUL, ENEC, CQC
Product Highlights:
- Subminiature: 10,6 mm H x 6,35 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Mounting posts for quick installation
- PBT polyester housing material
Potential Applications:
- Automotive, truck, and boat wire harnesses
- Throttle control
- Indicator lights
- Applications where a pre-wired sealed on/off switch is required
Search Keywords:
ZD20S20A01
IN STOCK:
4
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4
$15.10
$60.400
10
$10.81
$108.100
25
$8.00
$200.000
100
$6.53
$653.000
250
$6.40
$1,600.000
500
$6.30
$3,150.000
750
$6.20
$4,650.000
1,000
+
$6.11
$6,110.000