ZM10B70E01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 18 mm [0.71 in] Standard Simulated Roller Lever Actuator, 60 g [2.12 oz] Maximum Operating Force, Quick Connect Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZM10B70E01
RoHS:
Yes
HTS:
85365080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Polyamide/Simulated Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@(CQC/cUL/UL) A
Maximum Movement Differential:
0.9 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
The HONEYWELL ZM10B70E01 is a subminiature basic switch from the MICRO SWITCHâ„¢ ZM Series. It features an extended mechanical life and a single pole double throw (SPDT) configuration. With a rating of 0.1 A at 125/250 Vac, this switch is capable of handling various electrical applications.The ZM10B70E01 is equipped with gold-plated contacts, ensuring reliable and low-resistance connections. Its 18 mm (0.71 in) standard simulated roller lever actuator offers precise and easy actuation. The switch has a maximum operating force of 60 g (2.12 oz), allowing for effortless use.The ZM10B70E01 comes with quick connect termination, featuring gold-plated normally open (NO) and normally closed (NC) terminal blades. This ensures a secure and stable electrical connection for efficient operation.This switch is UL, cUL, CE, and CQC certified, meeting the highest safety and performance standards. It is ideal for applications that require a compact and reliable switch solution, such as consumer electronics, automotive, industrial control, and more.
Product Highlights:
- Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A, 5 A or 10.1 A ratings
- Choice of actuation, termination and operating characteristics
- Polyamide (nylon) housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
ZM10B70E01
IN STOCK:
3,025
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$4.22
$42.200
50
$4.15
$207.500
100
$4.09
$409.000
250
$4.03
$1,007.500
500
$2.48
$1,240.000
750
$1.96
$1,470.000
1,000
+
$1.92
$1,920.000