ZM10E10F01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Solder Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZM10E10F01
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/N/A/Polyamide/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@(CQC/cUL/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.34 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
The HONEYWELL ZM10E10F01 is a MICRO SWITCHâ„¢ Subminiature Basic Switch that offers extended mechanical life and reliable performance. It features a single pole double throw (SPDT) configuration with gold-plated contacts, ensuring excellent conductivity and durability. The switch has a 16.6 mm (0.65 in) roller lever actuator, providing precise and smooth operation. With a maximum operating force of 146 g (5.15 oz), this switch offers a satisfying tactile feedback. It features solder termination with gold-plated normally open (NO) and normally closed (NC) terminal blades for secure connections. The ZM10E10F01 is UL, cUL, CE, and CQC certified, guaranteeing compliance with safety and performance standards.
Product Highlights:
- Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A, 5 A or 10.1 A ratings
- Choice of actuation, termination and operating characteristics
- Polyamide (nylon) housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
ZM10E10F01
IN STOCK:
2,596
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
100
$1.92
$192.000
250
$1.89
$472.500
500
$1.87
$935.000
1,000
$1.84
$1,840.000
3,000
$1.81
$5,430.000
5,000
$1.78
$8,900.000
8,000
+
$1.76
$14,080.000