ZM50E10E01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 18 mm [0.71 in] Standard Simulated Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC .. see full description
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. This Honeywell Switch is widely used in appliances, vending machines, timing devices, office equipment, computer and business equipment and test instruments. This SPDT Center Off Switch is also used in medical equipment, communications equipment, HVAC equipment, manually operated devices and valves.
ZM50E10E01 Snap Action Switch comes with Polyamide housing material and are used for simple or precision application needs. It has a choice of low energy or power duty electrical ratings (gold-plated or silver contacts). Featuring a choice of actuation, termination and operating characteristics, this Honeywell Switch is ideal for a variety of industrial and mechanical applications.
Product Highlights:
- This Honeywell Switch has choice of actuation, termination and operating characteristics
- This Spdt Center Off Switch has Polyamide (nylon) housing material
- Subminiature: 10.6 mm H x 6.4 mm W x 19.8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A, 5 A, 10.1 A, or 16 A ratings
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves