help desk software

ZM50E70F01

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, CE, CQC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZM50E70F01
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/N/A/Polyamide/Roller Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@(cUL/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.34 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, CE, CQC
Product Highlights:
  • Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A, 5 A or 10.1 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polyamide (nylon) housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
ZM50E70F01
IN STOCK: 4,364
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.05
$20.500
100
$1.60
$160.000
250
$1.54
$385.000
500
$1.50
$750.000
2,000
$1.47
$2,940.000
4,000
$1.45
$5,800.000
6,000
$1.43
$8,580.000
8,000 +
$1.41
$11,280.000