ZM50E70J01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 55,2 mm [2.17 in] Extended Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, CE, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZM50E70J01
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Polyamide/Long Straight Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@(cUL/UL) A
Maximum Movement Differential:
2.9 mm
Operating Force:
0.12 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
The HONEYWELL ZM50E70J01 MICRO SWITCHâ„¢ subminiature basic switch is part of the ZM Series and features extended mechanical life. This model is a Single Pole Double Throw (SPDT) switch with a 5 A 125/250 Vac rating. It is equipped with a 55.2 mm [2.17 in] extended straight lever actuator and has a maximum operating force of 146 g [5.15 oz]. The switch has quick connect termination and is UL, cUL, CE, and CQC certified for quality and safety assurance.
Search Keywords:
ZM50E70J01
IN STOCK:
463
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.30
$33.000
100
$2.33
$233.000
250
$2.24
$560.000
500
$2.18
$1,090.000
1,000
$1.84
$1,840.000
3,000
$1.82
$5,460.000
5,000
$1.79
$8,950.000
8,000
+
$1.76
$14,080.000