Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZS-00361-12
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
8A609.x
Package Type:
Mounting:
Panel
Dimension:
N/A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
Environment Proof Self Proximity Sensor
Product Highlights:
- All Metal Sensing
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords:
ZS0036112
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$4,776.00
$4,776.000
3
$4,595.08
$13,785.240
5
+
$4,526.15
$22,630.750