ZW50F90AW1
HoneywellMICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZW50F90AW1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC
Search Keywords:
ZW50F90AW1
IN STOCK:
52
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$29.27
$146.350
50
$28.84
$1,442.000
100
$28.41
$2,841.000
250
$27.98
$6,995.000
500
$14.77
$7,385.000
750
$10.16
$7,620.000
1,000
+
$9.96
$9,960.000