ZW50F90HW1
HoneywellMICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, 18,6 mm [0.73 in] Small Simulated Roller Lever Actuator, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZW50F90HW1
RoHS:
Yes
HTS:
85365000
COO:
CN
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Small Simulated Roller Lever
Contact Rating @ Voltage:
6@250VAC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
0.75 mm
Operating Force:
0.67 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, 18,6 mm [0.73 in] Small Simulated Roller Lever Actuator, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC
Product Highlights:
- Subminiature: 9,0 mm H x 6,4 mm W x 19,8 mm L [0.36 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 5 A ratings
- Choice of actuation, termination and operating characteristics
- Polycarbonate housing material
- IP67 sealed construction available
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
ZW50F90HW1
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$25.81
$6,452.500
500
$13.62
$6,810.000
750
$9.37
$7,027.500
1,000
+
$9.18
$9,180.000