help desk software

ZX10E10C01

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZX10E10C01
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.49 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00/IP40
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC
Product Highlights:
  • Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A or 3 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polybutylene terephthalate housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
ZX10E10C01
IN STOCK: 5,611
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.15
$21.500
50
$1.81
$90.500
100
$1.75
$175.000
250
$1.70
$425.000
500
$1.68
$840.000
750
$1.65
$1,237.500
1,000 +
$1.63
$1,630.000