ZX10E10E01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 48 Vdc, 0.1 A 125 Vac, Gold-Plated Contacts, Simulated Roller Lever Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZX10E10E01
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.54 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00/IP40
The HONEYWELL ZX10E10E01 is a highly reliable and versatile subminiature basic switch from the MICRO SWITCH„¢ ZX series. This switch is equipped with single pole double throw (SPDT) configuration, making it suitable for a wide range of applications. With a voltage rating of 48 Vdc and a current rating of 0.1 A 125 Vac, it provides excellent electrical performance. The gold-plated contacts of the ZX10E10E01 ensure superior conductivity and durability, making it ideal for demanding environments. The switch features a simulated roller lever actuator, allowing for precise and reliable operation. It is designed for solder termination, ensuring secure and hassle-free installation. Whether used in industrial equipment, consumer electronics, or automotive applications, the HONEYWELL ZX10E10E01 offers exceptional performance and reliability. Trust this MICRO SWITCH„¢ subminiature basic switch to provide dependable and efficient switching for your critical applications.
Product Highlights:
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
ZX10E10E01
IN STOCK:
69,960
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$1.88
$188.000
250
$1.80
$450.000
500
$1.76
$880.000
1,000
$1.67
$1,670.000
3,000
$1.62
$4,860.000
5,000
$1.47
$7,350.000
8,000
+
$1.45
$11,600.000