ZX40E10C01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZX40E10C01
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
3@125VAC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
14.05 x 6 x 13.9 mm
Body Orientation:
Straight
IP Rating:
IP00/IP40
The HONEYWELL ZX40E10C01 is a MICRO SWITCHâ„¢ Subminiature Basic Switch from the ZX Series, featuring a Single Pole Double Throw (SPDT) configuration capable of handling 1 A/3 A at 125 Vac. Equipped with a 13 mm [0.51 in] Standard Straight Lever Actuator and a maximum operating force of 150 g [5.29 oz], this switch is designed for precision and reliability. The ZX40E10C01 model features solder termination and is certified by UL, cUL, ENEC, and CQC for quality and safety assurance.
Product Highlights:
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
ZX40E10C01
IN STOCK:
5,558
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$1.84
$18.400
100
$1.47
$147.000
250
$1.37
$342.500
500
$1.31
$655.000
1,000
$1.27
$1,270.000
3,000
$1.25
$3,750.000
5,000
$1.23
$6,150.000
8,000
+
$1.21
$9,680.000