help desk software

ZX40E10E01

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, 11.8 mm [0.46 in] Simulated Roller Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZX40E10E01
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
3@125VAC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.54 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00/IP40

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in valves, manually operated devices, HVAC systems, communication equipment, medical and dental equipment, test instruments, office equipment, timing devices, vending machines, and appliances.

ZX40E10E01 Snap Action Switch from Honeywell is a subminiature basic micro switch. Compact and lightweight, this Honeywell Switch is designed for simple or precision on/off application needs. Featuring a polybutylene terephthalate housing material, it ensures long life. This SPDT Switch comes with a choice of actuation, termination, and operating characteristics to provide design flexibility.

Product Highlights:
  • Choice of 0.1 A or 3 A ratings
  • Polybutylene terephthalate housing material
  • Subminiature: 6.5 mm H x 5.7 mm W x 12.7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
ZX40E10E01
IN STOCK: 10,029
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.54
$15.400
100
$1.28
$128.000
250
$1.26
$315.000
500
$1.19
$595.000
1,000
$1.14
$1,140.000
3,000
$1.12
$3,360.000
5,000
$1.11
$5,550.000
8,000 +
$1.09
$8,720.000