Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HF115FK/24-2Z4T(610)
RoHS:
Yes
Supplier Standard Pack
1
The Hongfa HF115FK/24-2Z4T(610) relay is a high-quality, versatile component designed for a wide range of applications. This relay features a 24Vdc coil, allowing for compatibility with various power sources. With a DPDT (double pole, double throw) configuration, it offers enhanced flexibility in switching circuits.The HF115FK/24-2Z4T(610) relay has a robust design and is capable of handling a maximum current of 8A at 250Vac. This makes it suitable for use in demanding industrial and commercial environments where reliable and efficient performance is crucial.Whether used in control panels, automation systems, or electrical equipment, this Hongfa relay provides secure and stable switching capabilities. Its compact size facilitates easy installation, while the durable construction ensures long-lasting durability.Trust in the Hongfa HF115FK/24-2Z4T(610) relay to deliver consistent and exceptional performance in your electronic projects or applications.