Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HF118FK/24-Z1T
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 8A SPDT(28.5x10.1x12.5)mm THT
Search Keywords:
HF118FK24Z1T
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.47
$44.700
25
$4.25
$106.250
50
$2.43
$121.500
100
$1.42
$142.000
250
$1.27
$317.500
500
$1.16
$580.000
1,000
+
$1.12
$1,120.000
Product Guides