help desk software
DATA SHEET

HF32FA/024-HS2(257)

Hongfa

Subminiature Intermediate Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 5A 250VAC 30VDC - PCB Mount.

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HF32FA/024-HS2(257)
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
The HF32FA/024-HS2(257) is power relay with dimensions: 17.6mm x 10.1mm x 12.3mm. Operating temperature range is from -40 to 85°C.
Search Keywords:
HF32FA024HS2257
IN STOCK: 750
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.86
$31.440
50
$2.62
$131.000
100
$1.12
$112.000
250
$0.66
$165.000
500
$0.59
$295.000
1,000
$0.55
$550.000
2,500 +
$0.52
$1,300.000
Tools/3D Models
Product Guides