HF92F-012D-2A22F(257)
HongfaQuick Connect Miniature Intermediate Power Relay - HF92F Series - 30 A - DPST - 12 V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HF92F-012D-2A22F(257)
RoHS:
Yes
HTS:
8536410050
COO:
CN
Supplier Standard Pack
20
Package Type:
tray
The HF92F-012D-2A22F(257) is 12V intermediate power relay with 8 terminals and DPST (2 Form A) contact form. Operating temperature range of this relay is -40°C to +65°C.
Search Keywords:
HF92F012D2A22F257
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$8.33
$8.330
10
$8.21
$82.100
25
$5.76
$144.000
50
$5.62
$281.000
100
$4.98
$498.000
250
$4.77
$1,192.500
500
+
$4.70
$2,350.000
Product Guides