Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HFD3/12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Relay - 12Vdc - DPDT - 0.5A @ 125Vac/3A @ 30Vdc
Search Keywords:
HFD312
IN STOCK:
484
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.810
$38.100
25
$3.620
$90.500
50
$2.070
$103.500
100
$1.200
$120.000
250
$1.080
$270.000
500
$0.989
$494.500
1,000
+
$0.949
$949.000
Product Guides