Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HFD42/5-3SR
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing12536
Coil Current:
28.09 mA
Contact Form:
2 Form C12515
Relay - 5Vdc - DPDT - 1A @ 125Vac/1A @ 30Vdc
Search Keywords:
HFD4253SR
IN STOCK:
1,157
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$1.84
$18.400
25
$1.74
$43.500
100
$1.66
$166.000
250
$1.59
$397.500
900
$1.56
$1,404.000
1,000
$1.53
$1,530.000
3,000
+
$1.48
$4,440.000
Product Guides