HFV15/12-Z4ST-D(257)
HongfaAutomotive Relay - QC Terminals - 12VDC - 1 Form C - Plastic Bracket - Parallel Transient Suppression Diode (With Anode Connected To The Terminal#85). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HFV15/12-Z4ST-D(257)
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Carton
The HFV15/12-Z4ST-D(257) is plastic sealed automotive relay with AgSnO2 contact material. Typical applications are: fog lamp & headlight control, rear window defogger, air-conditioning, fuel pump control, cooling fan control, battery disconnection device and start/stop control.
Search Keywords:
HFV1512Z4STD257
IN STOCK:
11,010
Can Ship immediately
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$9.82
$9.820
10
+
$8.77
$87.700
Product Guides