XMC0-321.EBBC-N
HongfaContactor, 32A, 1Pole/Shunt, 24VAC 50/60Hz, Short Cover, Slot/Hex/QC, XMC0 Serie | Hongfa XMC0-321.EBBCN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
XMC0-321.EBBC-N
RoHS:
Yes
HTS:
8536410045
ECCN:
EAR99
Supplier Standard Pack
1
The Hongfa part XMC0-321.EBBC-N is a compact and reliable power relay that is ideal for a wide range of applications. This high-quality relay features a coil voltage of 24 VDC and a switching capacity of up to 10 A. With a compact design, it can easily fit into tight spaces without sacrificing performance. The XMC0-321.EBBC-N is built to last with a durable construction and is capable of withstanding harsh environments. It also offers excellent electrical insulation properties, ensuring safe and reliable operation. Whether you need a relay for control panels, industrial automation, or other applications, the Hongfa part XMC0-321.EBBC-N is a fantastic choice.