Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
00322001LPK50
RoHS:
Yes
HTS:
7609000000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Locknut
Dimension:
2.28 x 28.95 mm
Color:
N/A
Operating Temperature:
N/A
The HUBBELL 00322001LPK50 is a package of 50 zinc-plated locknuts that are 1/2" in size. These locknuts are designed for secure fastening applications where vibration or loosening of the fastener is a concern. They are ideal for use in electrical and mechanical installations where a reliable and durable connection is needed. This package comes with 50 locknuts, making it a convenient and cost-effective solution for your project.
Search Keywords:
00322001LPK50
IN STOCK:
22
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$52.20
$52.200
5
$49.62
$248.100
10
$48.58
$485.800
25
$47.08
$1,177.000
50
$46.06
$2,303.000
100
$45.60
$4,560.000
250
+
$45.14
$11,285.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208492-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
CAO-16L29
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construct...
SHC1023CR
CORDCONN, STR ML, .38-.50", 1/2", NYL, GY
CXF-4/0
Standard - CX series - Female Rectangular Insert - 4 pin - 80 amp - Screw
HW4B-M1F10-G
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...