Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
00322002LPK50
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Thread Size:
N/A
Finish:
Zinc
Width Across Flats:
N/R
Body Thickness:
N/A
The HUBBELL part 00322002LPK50 is a package of 50 zinc-plated locknuts. With a size of 3/4 inches, these locknuts are designed to securely fasten electrical conduits and fittings. Made with high-quality materials, they provide a reliable and durable solution for various electrical applications. Each locknut is carefully crafted to ensure a precise fit and reliable performance. This package of 50 locknuts is ideal for electricians and contractors looking for a cost-effective solution without compromising on quality.
Search Keywords:
00322002LPK50
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$82.07
$82.070
5
$63.55
$317.750
10
$60.89
$608.900
25
$59.62
$1,490.500
50
$59.03
$2,951.500
100
$58.44
$5,844.000
250
+
$57.85
$14,462.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480707-0
09P UMNL CAP HSG NATL
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Po...
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
61457-1
110 FASTON REC 20-16 AWG TPBR