073031203A
HubbellWire Management - Strain Relief - 0.54 to 0.73 in Cord Diameter - 3/4" NPT Thread Size - Non-Insulated - Dust-Tight Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
073031203A
RoHS:
Yes
HTS:
8205599000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 073031203A strain relief with galvanized steel mesh provides high strength.
Search Keywords:
073031203A
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.37
$58.370
5
$37.54
$187.700
25
$31.80
$795.000
50
$30.56
$1,528.000
100
$30.25
$3,025.000
250
$29.95
$7,487.500
500
+
$29.65
$14,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
PFB0624SHE
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads