help desk software
DATA SHEET

074011260

Hubbell

Deluxe Cord Grip - Straight Male - 1.750 to 1.875" Cable Size - 2" with Mesh - Metallic Color.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
074011260
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 074011260 is deluxe cord grip with length of 20 inch.
Search Keywords:
074011260
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$307.97
$307.970
3
$301.42
$904.260
5
$295.14
$1,475.700
10
$276.69
$2,766.900
25 +
$273.93
$6,848.250
Tools/3D Models
Product Guides