Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
091041008
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Liquidtight Adapter
Color:
N/A
The HUBBELL part 091041008 is a versatile and reliable multipin adapter that measures approximately 1 3/16 x 3/4" in size. Made from high-quality aluminum this adapter is designed to offer secure and seamless connectivity for multiple devices and applications. Perfect for a wide range of professional and residential use the HUBBELL multipin adapter ensures optimal performance and durability."
Search Keywords:
091041008
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$88.97
$88.970
5
$70.22
$351.100
10
$60.92
$609.200
25
$59.24
$1,481.000
50
$58.65
$2,932.500
100
$58.06
$5,806.000
250
+
$57.48
$14,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
97-3055-18-10(621)
Adapter for 18 Shell Size 97 Series Circular Connectors - Threaded - Aluminum Alloy.
4971
Fittings Elbow 0.75in Female/Male Iron, for Cable Protection Systems
97-3055-28-12
Reducing/Extending Bushing - 24 and 28 Shell Size - For Use With 97 Series - MIL-5015 Type...
FP301-3/4-50'-CLEAR-SPOOL
Heat Shrink Tubing ST Polyolefin Clear Thick Box