help desk software
DATA SHEET

2615SW

Hubbell

LKG WT S/SHRD FLG-INLT, 30A 125V, L5-30P .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2615SW
Alias/AKA:
HBL2615SW
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
The HUBBELL part HBL2615SW is a durable and reliable electrical device designed for heavy-duty applications. It features a locking watertight design with a shielded flange inlet, ensuring a secure and safe connection. With a 30A 125V rating and an L5-30P plug configuration, this part is perfect for powering various equipment and appliances in both indoor and outdoor settings. Invest in this HUBBELL part for reliable electrical connectivity and superior performance.
Search Keywords:
2615SW
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$116.50
$116.500
5
$87.96
$439.800
10 +
$82.47
$824.700
RECOMMENDED REPLACEMENT
HBL2615SW
HBL2615SW
VIEW PRODUCT
Tools/3D Models
Product Guides