Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2621M4
RoHS:
Yes
HTS:
8536694020
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
2621M4
This product is discontinued, but still in stock
IN STOCK:
220
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$132.45
$132.450
5
$43.91
$219.550
25
$42.18
$1,054.500
50
+
$39.65
$1,982.500