Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2710
Alias/AKA:
HBL2710
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
The HUBBELL part HBL2710 is a locking receptacle designed for use with a 30A 125/250V power source. It features a durable design and is compatible with L14-30R plugs. This receptacle is in a sleek black color, making it a versatile option for a variety of applications.
Search Keywords:
2710
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$145.76
$145.760
10
$57.38
$573.800
25
$53.55
$1,338.750
50
+
$50.21
$2,510.500
Product Guides