4560
HubbellConn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
4560
Alias/AKA:
HBL4560
RoHS:
Yes
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
The HUBBELL part 4560 is a reliable and durable electrical connector that is designed for power connections. It features a panel mount design with 3 terminals, 2 for power and 1 for ground, and 1 port. This connector provides a secure and efficient power connection solution, ensuring safe and stable electrical connections. It is easy to install and delivers high performance in various applications. Trust the HUBBELL part 4560 for your power connections needs, and experience reliable and efficient electrical connectivity.
Search Keywords:
4560
This product is discontinued, but still in stock
IN STOCK:
520
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$71.87
$143.740
10
$24.11
$241.100
25
$22.37
$559.250
50
$20.88
$1,044.000
100
+
$20.09
$2,009.000