help desk software
DATA SHEET

5100P5W

Hubbell

Access Heat Shrink Tubing Irradiated Flexible Polyolefin 2:1 Ratio Mil-I-23053B/5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5100P5W
Alias/AKA:
HBL5100P5W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
The HUBBELL part HBL5100P5W is a high-quality power connector designed for industrial use. This connector features a PS, IEC, P design with 4P5W configuration, capable of handling up to 100A at voltages of 347/600V. With a durable 4X/69K rating, this connector is built to withstand harsh environments while providing reliable power connections for your equipment.
Search Keywords:
5100P5W
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HBL5100P5W
HBL5100P5W
VIEW PRODUCT
Tools/3D Models
Product Guides