help desk software
DATA SHEET

5262B

Hubbell

RCPT, DUP SB, HUBPRO, 15A 125V, SM , BR

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5262B
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
RCPT, DUP SB, HUBPRO, 15A 125V, SM , BR
Search Keywords:
5262B
IN STOCK: 125
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.82
$84.100
25
$14.34
$358.500
50
$12.55
$627.500
100
$11.61
$1,161.000
250
$10.97
$2,742.500
500
$10.25
$5,125.000
1,000 +
$10.15
$10,150.000
Tools/3D Models