Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5362I
Alias/AKA:
HBL5362I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL HBL5362I is a durable and reliable duplex receptacle with heavy-duty industrial grade construction, designed to withstand tough environments. It features a 20A, 125V rating and a 5-20R configuration, with an elegant ivory finish that complements any setting. Ideal for commercial and industrial applications where safety and performance are top priorities.
Search Keywords:
5362I
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$12.177
$12.177
5
$11.070
$55.350
25
$10.090
$252.250
50
$9.670
$483.500
100
$9.410
$941.000
250
$8.930
$2,232.500
500
$8.710
$4,355.000
1,000
+
$8.580
$8,580.000
Product Guides