help desk software
DATA SHEET

5362W

Hubbell

RCPT, DUP SB, HUBPRO, 20A 125V, SM , WH

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5362W
Alias/AKA:
HBL5362W
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
RCPT, DUP SB, HUBPRO, 20A 125V, SM , WH
Search Keywords:
5362W
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.55
$57.750
25
$10.47
$261.750
50
$10.00
$500.000
100
$9.71
$971.000
250
$9.18
$2,295.000
500
$8.93
$4,465.000
1,000 +
$8.80
$8,800.000
Tools/3D Models