help desk software
DATA SHEET

5969VBLK

Hubbell

Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5969VBLK
Alias/AKA:
HBL5969VBLK
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
5969VBLK
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.51
$81.510
5
$26.96
$134.800
10
$24.80
$248.000
25
$22.66
$566.500
50 +
$21.33
$1,066.500
RECOMMENDED REPLACEMENT
HBL5969VBLK
HBL5969VBLK
VIEW PRODUCT
Tools/3D Models
Product Guides