Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
7468
Alias/AKA:
HBL7468
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
Conn Power RCP 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords:
7468
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$69.432
$69.432
2
$63.120
$126.240
25
$17.350
$433.750
100
$16.100
$1,610.000
250
$15.030
$3,757.500
500
+
$14.090
$7,045.000
Product Guides