Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CR20I
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CR20I is a reliable and durable duplex receptacle designed for commercial applications. It features a 20A 125V power rating and a 5-20R configuration, making it compatible with a wide range of equipment and devices. The receptacle is constructed from high-quality materials, ensuring long-lasting performance and excellent electrical conductivity. It also incorporates a built-in grounding feature, enhancing safety and reliability. The ivory color of the receptacle adds a clean and professional look to any commercial setting.
Search Keywords:
CR20I
IN STOCK:
255
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.392
$63.920
50
$4.241
$212.050
250
$3.777
$944.250
500
$3.698
$1,849.000
1,000
$3.661
$3,661.000
2,500
$3.624
$9,060.000
5,000
$3.588
$17,940.000
7,500
+
$3.552
$26,640.000
CUSTOMERS
ALSO BOUGHT
LEG66-1-63-15.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
L79D-R125-W
PMI Round 5/16" LED 125V Wire Red
20001
Aluminum Connector - Up to 35 kV - 6 AWG - Gray - 50/Case.
RP425-30-1000-S
3-Phase WYE Dual Stage Power Line Filter - 480V - 30A - Stud Terminals
KTK-3