Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CR20WHI
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, COMM GRD, 20A 125V, 5-20R, WH
Search Keywords:
CR20WHI
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$5.72
$57.200
50
$3.58
$179.000
250
$3.16
$790.000
500
$3.09
$1,545.000
1,000
$3.05
$3,050.000
2,500
$3.00
$7,500.000
5,000
$2.96
$14,800.000
7,500
+
$2.91
$21,825.000