Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CRO15
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
6
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords:
CRO15
Possible Replacement options available. See Alternatives
IN STOCK:
137
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.90
$2.900
10
$2.73
$27.300
20
+
$2.56
$51.200