help desk software
DATA SHEET

CS6364C

Hubbell

LKG CONN, 50A 125/250V, 3P4W .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS6364C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part CS6364C is a high-quality locking connector designed for industrial and commercial applications. With a robust construction, this connector is built to handle high electrical currents, making it ideal for heavy-duty equipment and machinery. It features a 50A rating and a voltage rating of 125/250V for optimal performance. The CS6364C connector has a 3P4W configuration, providing reliable and secure connections. Whether used on construction sites, manufacturing facilities, or any other demanding environment, this locking connector ensures safety, durability, and efficient power transmission.
Search Keywords:
CS6364C
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$243.14
$243.140
3
$219.86
$659.580
5
$215.28
$1,076.400
10
$201.82
$2,018.200
25 +
$199.80
$4,995.000
Tools/3D Models