Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS6369
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS6369 is a high-quality, reliable locking receptacle designed for heavy-duty use. With a current rating of 50A and a voltage rating of 125/250V, this receptacle can handle demanding electrical loads effectively. It features a three-pole, four-wire configuration, ensuring secure and efficient power connections. The LKG RCPT design provides added safety and prevents accidental disconnections. This HUBBELL locking receptacle is ideal for use in commercial, industrial, and residential settings where reliable power delivery is crucial.
Search Keywords:
CS6369
IN STOCK:
263
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$120.39
$120.390
5
$115.97
$579.850
10
$114.23
$1,142.300
25
$112.52
$2,813.000
50
$110.83
$5,541.500
75
$109.17
$8,187.750
100
+
$107.53
$10,753.000