Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS6375
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part CS6375 is a Locking Inlet designed for industrial use. With a rating of 50A and a voltage of 125/250V, this inlet provides reliable power for your equipment. The 3P4W configuration ensures efficient and safe electricity flow. Trust HUBBELL for your industrial power needs.
Search Keywords:
CS6375
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$249.51
$249.510
5
$204.37
$1,021.850
10
$183.27
$1,832.700
25
$169.41
$4,235.250
50
$156.05
$7,802.500
75
$154.49
$11,586.750
100
+
$152.94
$15,294.000