help desk software
DATA SHEET

CS8164C

Hubbell

LOCKING CONN, 50A 480V, 3P4W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8164C
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS8164C is a high-quality locking connector designed for heavy-duty industrial applications. This connector can handle up to 50 Amps and is rated for 480 Volts, making it perfect for demanding electrical systems. It features a 3-pole, 4-wire configuration, providing reliable power distribution with minimal voltage drop. The CS8164C is built with durable materials and a secure locking mechanism, ensuring a strong and reliable connection. Whether you are working in a construction site, manufacturing facility, or any other industrial setting, the HUBBELL CS8164C is the ideal choice for your power needs.
Search Keywords:
CS8164C
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$243.23
$243.230
3
$220.49
$661.470
5
$218.29
$1,091.450
10
$216.10
$2,161.000
25 +
$213.94
$5,348.500
Tools/3D Models