Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8169
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS8169 is a high-quality locking receptacle designed for heavy-duty electrical applications. With a current rating of 50 amps and a voltage rating of 480 volts, this receptacle is capable of delivering reliable power to various industrial and commercial equipment. The 3-pole, 4-wire configuration ensures a secure electrical connection, preventing accidental disconnection or power interruption. The lockable design adds an extra layer of safety and security, making it ideal for applications where power reliability is crucial. Whether used in construction sites, factories, or outdoor events, the HUBBELL CS8169 is a durable and dependable choice for demanding electrical installations.
Search Keywords:
CS8169
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$224.94
$224.940
5
$203.40
$1,017.000
10
$184.23
$1,842.300
25
$170.29
$4,257.250
50
$159.33
$7,966.500
75
$157.74
$11,830.500
100
+
$156.16
$15,616.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CS8165C
LOCKING PLUG, 50A 480V, 3P4W
CS8365C
Power Entry Connector - 3P4W Grounding - 3PH - 50 A - Black - White - Nylon (Polyamide) Bo...
CS8369
Power Entry Connector - Power Entry - 50 A - Black - Plastic Body - 250 V.
HBL2810SW
LKG WT S/SHRD RCPT, 30A 120/208V, L21-30R
SS750
WALLPLATE, 1-G, 1) 50A LKG, SS